The RT9161A-25GV is a single 5V fixed regulator with an output current of 500mA. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and suitable for use in a variety of applications. The regulator is a positive output type with a minimum output voltage of 2.5V and a maximum input voltage of 12V.
Richtek RT9161A-25GV technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9161A-25GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.