IC REG LINEAR 2.8V 500MA SOT89-3
Checking distributor stock and pricing after the page loads.
Richtek RT9161A-28GX technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |