
The RT9161A-33GX is a single positive fixed regulator from Richtek. It features a dropout voltage of 750mV and a maximum output current of 500mA. The device is packaged in a TO-243AA surface mount package and is rated for operation between -40°C and 125°C. The RT9161A-33GX is a lead-free component and is available in tape and reel packaging.
Richtek RT9161A-33GX technical specifications.
| Package/Case | TO-243AA |
| Dropout Voltage | 750mV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9161A-33GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
