
The RT9164A-18GL is a single positive fixed linear voltage regulator with a nominal output voltage of 1.8V and an output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252-3 surface mount package. The device has a power supply rejection ratio (PSRR) of 72dB and a quiescent current of 10mA. It is compliant with RoHS regulations and is available in cut tape packaging.
Richtek RT9164A-18GL technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9164A-18GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
