
The RT9164A-18GLR is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 14V and provides a fixed output voltage of 1.8V with a maximum output current of 1A. The device is packaged in a TO-252-3 surface mount package and is suitable for use in temperatures ranging from -40°C to 125°C. The RT9164A-18GLR is RoHS compliant and features a power supply rejection ratio of 72dB and a quiescent current of 10mA.
Richtek RT9164A-18GLR technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9164A-18GLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
