
The RT9164A-18GM is a single positive linear voltage regulator with a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 14V. The device is packaged in a TO-263-4 surface mount package and is RoHS compliant. The quiescent current is 10mA, and the power supply rejection ratio is 72dB.
Richtek RT9164A-18GM technical specifications.
| Package/Case | TO-263-4 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9164A-18GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
