Richtek RT9164AGL technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.6V |
| Min Output Voltage | 1.256V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9164AGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
