
The RT9164AGM is a single output linear voltage regulator with adjustable output voltage. It has a maximum output current of 1A and can operate over a temperature range of -40°C to 125°C. The device is packaged in a TO-263-4 surface mount package and is available in tape and reel packaging. The RT9164AGM has a power supply rejection ratio of 72dB and a quiescent current of 10mA. It is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
Richtek RT9164AGM technical specifications.
| Package/Case | TO-263-4 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.6V |
| Min Output Voltage | 1.256V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.
