
The RT9164C-33GL is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 12V and provides a fixed output voltage of 3.3V with a maximum output current of 1A. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. The RT9164C-33GL has a quiescent current of 10mA and a power supply rejection ratio of 72dB.
Richtek RT9164C-33GL technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9164C-33GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
