The RT9166-18PVL is a low dropout linear voltage regulator from Richtek. It has a single function and 3 terminals in a dual position. The regulator operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. It can supply up to 300mA of current at an output voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9166-18PVL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9166-18PVL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9166-18PVL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.