
The RT9166-33GVL is a single linear voltage regulator from Richtek with a nominal output voltage of 3.3V and an output current of 300mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount TO-236-3 package. The regulator is RoHS compliant and suitable for use in lead-free applications. It has a dropout voltage of 230mV and a maximum input voltage of 5.5V.
Richtek RT9166-33GVL technical specifications.
| Package/Case | TO-236-3 |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9166-33GVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
