
The RT9166A-12GXL is a single linear voltage regulator with an output voltage of 1.2V and a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is packaged in the TO-243AA surface mount package. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. The RT9166A-12GXL has a dropout voltage of 580mV and is available in cut tape packaging.
Richtek RT9166A-12GXL technical specifications.
| Package/Case | TO-243AA |
| Dropout Voltage | 580mV |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9166A-12GXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.