
The RT9166A-15GG is a single output linear voltage regulator with a nominal output voltage of 1.5V and an output current of 600mA. It operates from a supply voltage range of 2.8V to 5.5V and is available in a SOT-223 package. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The RT9166A-15GG is RoHS compliant and has a power supply rejection ratio of 55dB. The quiescent current is 300uA.
Richtek RT9166A-15GG technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9166A-15GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
