
The RT9166A-18GXL is a single positive linear voltage regulator from Richtek. It operates from a 2.8V to 5.5V input voltage range and provides a fixed 1.8V output voltage with a maximum output current of 600mA. The device is available in a TO-243AA surface mount package and is suitable for use in applications with operating temperatures between -40°C and 85°C. The RT9166A-18GXL is RoHS compliant and features a high power supply rejection ratio of 55dB and a low quiescent current of 300uA.
Richtek RT9166A-18GXL technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9166A-18GXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
