The RT9166A-18PXL is a low dropout linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. It has a single output voltage of 1.782V to 1.854V and a maximum output current of 0.6A. The device is packaged in a 3-pin R-PSSO-F3 package and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9166A-18PXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.4892 |
| Length | 4.4955 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.6 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9166A-18PXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.