
The RT9166A-25GGL is a single positive linear voltage regulator with a nominal output voltage of 2.5V and an output current of 600mA. It operates from a minimum input voltage of 2.8V and a maximum input voltage of 5.5V. The device is packaged in a SOT-223 surface mount package and is suitable for operation over a temperature range of -40°C to 85°C. The RT9166A-25GGL is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Richtek RT9166A-25GGL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9166A-25GGL technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9166A-25GGL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
