The RT9166A-25GX is a single positive linear voltage regulator with a maximum output current of 600mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-243AA surface mount package. The device has a power supply rejection ratio of 55dB and a quiescent current of 300uA. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Richtek RT9166A-25GX technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |