Richtek RT9167-45GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 4.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9167-45GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
