The RT9167A-25GB is a single positive linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23-5 package. The device has a maximum input voltage of 7V and a quiescent current of 150uA. It is RoHS compliant and available on tape and reel. The power supply rejection ratio is 58dB.
Richtek RT9167A-25GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9167A-25GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.