IC REG LINEAR 1.5V 100MA SOT89-3
Checking distributor stock and pricing after the page loads.
Richtek RT9169-15GX technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |