The RT9169-26GB is a single positive fixed linear voltage regulator with a maximum output current of 100mA and a minimum output voltage of 2.6V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 surface mount package. The device has a maximum supply current of 10uA and a quiescent current of 7uA. It is RoHS compliant and suitable for use in applications requiring a low dropout voltage regulator.
Richtek RT9169-26GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9169-26GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.