The RT9169-30GX is a single-output linear voltage regulator with a fixed output voltage of 3V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and is available in a TO-243AA package, suitable for surface mount applications. The device has a low quiescent current of 7uA and a high power supply rejection ratio of 30dB, making it suitable for low-power applications. The RT9169-30GX is RoHS compliant and is packaged in tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Richtek RT9169-30GX technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |