The RT9169H-12GB is a single positive LDO regulator from Richtek, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 100mA. The device has a low quiescent current of 7uA and a high power supply rejection ratio of 30dB. It is available in tape and reel packaging and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 7uA |
| RoHS | Compliant |