The RT9169H-33GB is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 100mA. It operates from a maximum input voltage of 6V and has a maximum operating temperature of 85°C. The device is packaged in a SOT-23-5 surface mount package and is RoHS compliant. The RT9169H-33GB has a quiescent current of 7uA and a power supply rejection ratio of 30dB. It is suitable for use in a variety of applications where a low-dropout voltage regulator is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |