
IC REG LINEAR 1.2V 300MA SOT23-3
Checking distributor stock and pricing after the page loads.
Richtek RT9170-12GV technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
