Richtek RT9172-18GM technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9172-18GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
