Richtek RT9173AGL5 technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9173AGL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
