Richtek RT9173BGL5 technical specifications.
| Package/Case | TO-252-6 |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9173BGL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
