Richtek RT9173CGSP technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9173CGSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
