Richtek RT9183-12GGF technical specifications.
| Package/Case | TO-261-4 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9183-12GGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
