
The RT9183-15GGF is a single linear voltage regulator from Richtek with a maximum output current of 1.5A and a minimum output voltage of 1.5V. It operates from a maximum input voltage of 5.5V and is packaged in a TO-261-4 case, suitable for surface mount applications. The device is RoHS compliant and has a quiescent current of 500uA. It is rated to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Richtek RT9183-15GGF technical specifications.
| Package/Case | TO-261-4 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |