
The RT9183-33GLF is a low dropout linear regulator from Richtek, featuring a nominal output voltage of 3.3V and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount TO-252-3 package. The regulator has a quiescent current of 500uA and is available in tape and reel packaging.
Sign in to ask questions about the Richtek RT9183-33GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9183-33GLF technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9183-33GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
