
The RT9193-15GB is a low dropout linear voltage regulator with a maximum input voltage of 5.5V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 surface mount package. The regulator has a quiescent current of 130uA and a power supply rejection ratio of 50dB. It is RoHS compliant and available in a tape and reel packaging.
Richtek RT9193-15GB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9193-15GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
