
The RT9193-18GQW is a single-output linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 300mA. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 5.5V. The device is designed for surface mount applications and has a quiescent current of 130uA. It is compliant with RoHS regulations and is not SVHC compliant. The RT9193-18GQW has a power supply rejection ratio of 50dB and is available in a tape and reel packaging.
Richtek RT9193-18GQW technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9193-18GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
