
The RT9193-25GF is a single linear voltage regulator with a nominal output voltage of 2.5V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is available in an MSOP package. The device is RoHS compliant and has a quiescent current of 130uA. It features a power supply rejection ratio (PSRR) of 50dB and is suitable for surface mount applications.
Richtek RT9193-25GF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9193-25GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
