
The RT9193-25GQW is a single positive output linear voltage regulator with a maximum output current of 300mA and a minimum output voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 130uA. The device is RoHS compliant and available in a surface mount package. The RT9193-25GQW has a power supply rejection ratio of 50dB and is suitable for use in applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Richtek RT9193-25GQW technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
