The RT9193-29GB is a single output linear voltage regulator with a fixed output voltage of 2.9V and a maximum output current of 300mA. It is available in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 130uA. The RT9193-29GB is RoHS compliant and has a power supply rejection ratio of 50dB.
Richtek RT9193-29GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9193-29GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.