The RT9193-30GF is a single-channel linear voltage regulator from Richtek. It operates at a maximum input voltage of 5.5V and provides a fixed output voltage of 3V with a maximum output current of 300mA. The device is designed to work within a temperature range of -40°C to 125°C. The RT9193-30GF is available in an MSOP package and is suitable for surface mount applications. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Richtek RT9193-30GF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |