The RT9193-30PB is a single output linear voltage regulator with a nominal output voltage of 3V and maximum output current of 300mA. It has a minimum input voltage of 2.5V and maximum input voltage of 5.5V. The device is packaged in a SOT-23, 5 PIN package and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Richtek RT9193-30PB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |