The RT9193-31GQW is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 3.1V at a maximum output current of 300mA. This LDO regulator is suitable for surface mount applications and is available in tape and reel packaging. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C, with a quiescent current of 130uA and a power supply rejection ratio of 50dB.
Richtek RT9193-31GQW technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.