The RT9193-32PB is a 5-pin SOT-23 linear voltage regulator from Richtek with a nominal output voltage of 3.2V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and has an input voltage range of 2.5V to 5.5V. The dropout voltage is 300mV maximum. It is available in a 5-pin SOT-23 package.
Checking distributor stock and pricing after the page loads.
Richtek RT9193-32PB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |