
3.3V fixed output linear voltage regulator, delivering 300mA output current with a low dropout voltage of 220mV. Features a 2.5V to 5.5V input voltage range and a quiescent current of 130µA. Surface mountable in a SOT-23-5 package, this RoHS compliant IC operates from -40°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 50dB.
Richtek RT9193-33GB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9193-33GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
