
The RT9193-33GJ5 is a single linear voltage regulator with a fixed output voltage of 3.3V and an output current of 300mA. It operates from a maximum input voltage of 5.5V and has a power supply rejection ratio of 50dB. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The RT9193-33GJ5 has a quiescent current of 130uA and is RoHS compliant. It is designed to operate over an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Richtek RT9193-33GJ5 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
