
The RT9193-33GU5 is a single positive linear voltage regulator with a nominal output voltage of 3.3V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is available in an SC-70 5-pin surface mount package. The device has a power supply rejection ratio of 50dB and a quiescent current of 130uA. It is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage source.
Richtek RT9193-33GU5 technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9193-33GU5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
