The RT9193-33PB is a dual output low dropout (LDO) voltage regulator from Richtek. It has 5 terminals and a dual terminal position. The device is packaged in a 14-pin LSSOP package with dimensions of 1.6mm width and 2.8955mm length. The regulator can handle an input voltage range of 2.5V to 5.5V and provides two output voltages of 3.234V and 3.366V with a maximum current of 0.3A each. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Richtek RT9193-33PB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |