
The RT9193-45GB is a single positive output linear voltage regulator with a maximum output current of 300mA and a minimum output voltage of 4.5V. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a power supply rejection ratio of 50dB. The quiescent current is 130uA. The RT9193-45GB is suitable for use in applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
