Richtek RT9198-15GU5R technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | Unknown |
| Resistance | -5R |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9198-15GU5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
