
The RT9198-15GV is a single positive linear voltage regulator with a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-236-3 surface mount package. The device has a quiescent current of 130uA and a power supply rejection ratio of 30dB. It is RoHS compliant and available in tape and reel packaging.
Richtek RT9198-15GV technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-15GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
