
The RT9198-16GV is a single linear voltage regulator with a fixed output voltage of 1.6V and an output current of 300mA. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -40 to 125°C. The device has a power supply rejection ratio of 30dB and a quiescent current of 130uA. It is RoHS compliant and available on tape and reel.
Richtek RT9198-16GV technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-16GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
