
The RT9198-18GU5R is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 1.8V with a maximum output current of 300mA. The device is designed for surface mount applications and can withstand operating temperatures from -40°C to 125°C. The RT9198-18GU5R features a power supply rejection ratio of 30dB and a quiescent current of 130uA. It is compliant with RoHS regulations.
Richtek RT9198-18GU5R technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| Resistance | -5R |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-18GU5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
